Hebotec 1022-231C SKDZ 5 Fastener Cable Clip Black Plastic 3-12mm

MPN
1022-231C
Brand
Hebotec
EAN-13
4251827901001
Order Code
16-4955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Hebotec 1022-231C SKDZ 5 Fastener is a high-quality cable clip designed to securely manage cables ranging from 3 to 12 mm in diameter. Constructed from durable plastic, this self-adhesive cable mount provides a reliable method for organising electrical and communication cables, allowing for efficient space utilisation and cable management. The adhesive backing facilitates straightforward installation on various surfaces, offering flexibility in routing cables in environments such as server rooms, automotive applications, or industrial setups. This fastener is engineered to support structured cable arrangements, ensuring that cables remain in place without sagging or becoming entangled, thus maintaining operational efficiency and reducing potential wear. With its robust design and ease of application, the Hebotec cable clip is well-suited for use in scenarios requiring both temporary and permanent cable installations.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 25.6mm
Length 35.4mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot