Hebotec 1022-225C Hebotec SKDZ 5 Fastener Cable Clip plastic white 11-16 mm

MPN
1022-225C
Brand
Hebotec
EAN-13
4251827900974
Order Code
16-4953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.58
100+ £5.01
500+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1022-225C presents a versatile cable management solution with the Hebotec SKDZ 5 Fastener Cable Clip, designed to accommodate cables with diameters ranging from 11 to 16 mm. This white, plastic clip features a self-adhesive backing, allowing for quick and secure installation without the need for additional tools, making it ideal for organising cables in electrical cabinets, data centres, and other installations where space and order are crucial. The adhesive properties of the product provide reliable bonding on clean, smooth surfaces, ensuring that cables remain neatly arranged and minimising clutter or potential damage. Engineers widely use this type of cable clip in applications where efficient cable routing and management are required, further enhancing system functionality and maintenance efficiency. Additionally, its durable design ensures long-lasting performance in diverse environmental conditions.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 26.5mm
Length 35.4mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot