Hebotec 1022-221C SKDZ Fastener Cable Clips 1.5-3 mm Reusable Plastic

MPN
1022-221C
Brand
Hebotec
EAN-13
4251827900936
Order Code
16-4949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 1022-221C SKDZ Fastener is a versatile self-adhesive cable mount designed specifically for securing cables with diameters ranging from 1.5 to 3 mm. This reusable plastic cable clip offers an efficient solution for cable management tasks, providing a strong adhesive backing that enables firm attachment to various surfaces. The product is particularly suitable for use in applications where organisation and maintenance of electrical wiring systems are crucial, such as in telecommunications, automotive, and industrial environments. By maintaining cable orderly, the SKDZ 5 fastener contributes to improved safety and reduces the risk of cable damage, ensuring longevity and reliability in complex engineering systems.
Type Fastener
Material Spring steel
Content 1
Height 15.9mm
Length 35.4mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot