Hebotec 1016-124C HSK-RKS-Z Cable Clips Fastener 8-11 G6²

MPN
1016-124C
Brand
Hebotec
EAN-13
4251827912229
Order Code
16-4936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.51 £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1016-124C is a high-quality HSK-RKS-Z cable clip designed for securing cables with diameters ranging from 8 to 11 mm with a G6² classification. Engineered for reliability and ease of use, this self-adhesive cable mount provides a stable and permanent solution for cable management needs, adhering securely to various surfaces. The cable clip is ideally suited for applications in electrical enclosures, automotive harnesses, and industrial equipment where neat and organised cable routing is critical. Its design ensures quick installation and long-lasting performance without the need for additional hardware, making it an efficient choice for professionals in need of dependable cable fastening solutions.
Type Fastener
Material Spring steel
Content 1
Height 26.1mm
Length 38.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot