Hebotec 1016-122C Fastener Cable Clip Plastic Durable White HSK-RKS-Z

MPN
1016-122C
Brand
Hebotec
EAN-13
4251827912243
Order Code
16-4934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.38 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 1016-122C cable clip, also known as the HSK-RKS-Z 3 - 6 G6² fastener, is a durable and reliable solution for organising and securing cables. Constructed from robust plastic material, this self-adhesive cable mount is designed for efficient installation on various surfaces, eliminating the need for additional hardware. Its white exterior blends seamlessly with numerous environments, making it ideal for applications in electrical enclosures, data centres, and automotive interiors. The adhesive backing ensures a strong hold, effectively managing cable ties and providing orderly routing for cables ranging from 3 mm to 6 mm in diameter. With its versatility and ease of use, the Hebotec 1016-122C cable clip is a valuable component in both commercial and industrial electrical installations.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 21.7mm
Length 38.5mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot