Hebotec 1016-117C HSKM-RKS-Z Cable Clip 3-12 mm B2,5² White Durable Plastic

MPN
1016-117C
Brand
Hebotec
EAN-13
4251827912151
Order Code
16-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hebotec 1016-117C HSKM-RKS-Z 3 - 12 B2,5² Cable Clip is a robust cable management solution designed for securing cable bundles ranging from 3 mm to 12 mm in diameter. Constructed from durable white plastic, this self-adhesive cable mount provides a reliable fastening method, allowing for quick and easy installation without the need for drilling or additional hardware. Its adhesive backing ensures a firm attachment to various surfaces, making it ideal for both temporary and permanent cable routing tasks in settings such as electrical enclosures, data centres, and machinery installations. These cable clips help maintain organised cabling systems, prevent cable strain, and reduce the risk of interference or damage to electrical wiring, thus aiding in the optimisation of system efficiency and performance in demanding engineering environments.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 29.2mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot