Hebotec 1016-113C HSK-RKS-Z Cable Clip 6-8 B2,5² Fastener

MPN
1016-113C
Brand
Hebotec
EAN-13
4251827912137
Order Code
16-4930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hebotec 1016-113C presents the HSK-RKS-Z Cable Clip 6-8 B2,5², a precision-engineered adhesive cable fastener designed for secure and reliable cable management. This self-adhesive cable mount is optimised for cable diameters ranging from 6 to 8 mm, supporting efficient organisation in complex assemblies. Constructed to provide enduring adhesion and stability, the Hebotec cable clip is ideal for applications that require pristine cable layout, such as in telecommunications, automotive wiring setups, and industrial control panels. Its robust design allows it to maintain cable integrity under a variety of environmental conditions, making it an essential component in maintaining system orderliness and functionality.
Type Fastener
Material Spring steel
Content 1
Height 24.4mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot