Hebotec 1016-112C Hebotec HSK-RKS-Z Fastener cable clip 3-6 mm pack of 1

MPN
1016-112C
Brand
Hebotec
EAN-13
4251827912120
Order Code
16-4929
Country of Origin
Germany

Discontinued


Hebotec 1016-112C serves as a versatile cable management solution with its HSK-RKS-Z Fastener cable clip tailored for cables ranging from 3 to 6 mm. This cable clip employs a self-adhesive mount, facilitating easy installation without the need for additional hardware, which is ideal for maintaining a tidy and secure routing of cables in a variety of settings. Engineered from durable materials, the Hebotec HSK-RKS-Z is designed to securely fasten cables, ensuring they remain organised and protected against physical damage or dislodgement. Commonly used in both industrial control panels and consumer electronics, this product's ability to handle multiple cable sizes makes it an essential component in environments requiring reliable cable management solutions. The pack contains a single unit, allowing for precise application in specific installations.
Type Fastener
Material Spring steel
Content 1
Height 21.7mm
Length 36.5mm
Width 12.8mm

Trustpilot