Hebotec 1016-104C Cable Clip HSK-RKS-Z 8-11 White Plastic R1,5² Pack of 1

MPN
1016-104C
Brand
Hebotec
EAN-13
4251827912045
Order Code
16-4926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £5.34 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hebotec 1016-104C is a high-quality cable clip designed as part of the HSK-RKS-Z 8-11 range. Constructed from durable white plastic, this self-adhesive cable mount is engineered to securely hold cables with a diameter of 8 to 11 mm, providing a reliable solution for cable management in various environments. The cable clip features an adhesive base that ensures stable attachment to various surfaces, making it suitable for use in electrical enclosures, server racks, and automotive wiring harnesses. Ideal for professional electrical installations, this cable fastener supports efficient organisation and maintenance of cable systems, thereby reducing clutter and enhancing operational efficiency. With its precision design, the Hebotec 1016-104C cable clip ensures compatibility with standard 1,5 mm² cables, making it an essential component for reducing cable wear and securing infrastructures.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 25.6mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot