Hebotec 1016-102C Cable Clips HSK-RKS-Z Fastener 3 - 6 mm R1,5² Black

MPN
1016-102C
Brand
Hebotec
EAN-13
4251827912021
Order Code
16-4924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Hebotec 1016-102C cable clips, also known as the HSK-RKS-Z fasteners, are engineered to securely hold cables ranging from 3 to 6 mm, with an optimal compatibility for cables featuring an R1,5² specification. These self-adhesive cable mounts provide a reliable and efficient solution for cable management in various applications, ensuring tidy and safe routing of cables. Constructed from durable materials, these clips adhere effectively to a variety of surfaces, making them suitable for both temporary and permanent installations. Commonly used in electrical panels, telecommunications equipment, and automotive electronics, the 1016-102C model from Hebotec offers an essential means of maintaining orderly wiring configurations in technical and industrial environments.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 21.2mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot