Hebotec 1016-101C Hebotec HSK-RKS-Z Fastener Cable Clips 1.5² mm fixings

MPN
1016-101C
Brand
Hebotec
EAN-13
4251827912014
Order Code
16-4923
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1016-101C is a robust and reliable fastener known as the Hebotec HSK-RKS-Z 1,5 - 3 R1,5² cable clip, designed for secure cable management. This component serves as a self-adhesive cable mount, providing a versatile solution for organising and fastening cables, particularly effective where drilling is impractical. The cable clips are engineered to accommodate cable ties, facilitating a firm grip on cable bundles ranging between 1.5 mm² and 3 mm in diameter. Typical applications include electrical and data installations in a variety of environments such as office buildings, telecommunications stations, and industrial control systems where maintaining an orderly setup of cables is crucial for efficiency and safety. Crafted with precision, the 1016-101C ensures reliable performance and durability across varied conditions, aligning with the rigorous demands of modern engineering projects.
Type Fastener
Material Spring steel
Content 1
Height 19.1mm
Length 36.5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot