Hebotec 1016-021C HSK-RKS Cable Clips 1.5 - 3 G6² Fastener

MPN
1016-021C
Brand
Hebotec
EAN-13
4251827912168
Order Code
16-4918
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec product, identified as the 1016-021C, is a cable clip designed under the HSK-RKS specification for cable sizes ranging from 1.5 to 3 mm². This item serves as a self-adhesive cable mount, providing a secure and efficient means of organising and fastening cables without the need for invasive hardware, thus preserving the integrity of the mounting surface. The cable clips are particularly useful in environments requiring clean and flexible cable management, such as in electrical panel installations, data centres, and communications infrastructure projects. The self-adhesive property ensures a robust attachment to a variety of substrates, making it suitable for both temporary and semi-permanent cable routing solutions. The Hebotec 1016-021C stands out as a reliable choice for maintaining neatness and functionality in applications where cable organisation is critical.
Type Fastener
Material Spring steel
Content 1
Height 18.9mm
Length 23.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot