Hebotec 1016-013C Cable Clips White Plastic For 6-8 B2,5² Fastener

MPN
1016-013C
Brand
Hebotec
EAN-13
4251827912083
Order Code
16-4916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1016-013C represents a high-quality cable clip specifically designed for secure cable management solutions. This component, known as the Hebotec HSK-RKS 6 - 8 B2,5², is engineered from durable white plastic and is capable of accommodating cables with diameters ranging from 6 to 8 millimetres, offering reliable organisational capability. As a self-adhesive cable mount, it provides ease of installation on various surfaces without the need for additional fastening tools, ensuring a neat and efficient cable routing system. Common applications for this cable clip include use in telecommunications infrastructure, electrical cabinet assembly, and data centre wiring, where precise cable management is crucial for operational efficiency.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 23.8mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot