Hebotec 1016-012C HSK-RKS 3-6 B25 Fastener Cable Clips Fixings white

MPN
1016-012C
Brand
Hebotec
EAN-13
4251827912076
Order Code
16-4915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.31
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 1016-012C HSK-RKS 3-6 B2,5 is a self-adhesive cable mount designed for the secure fixing of cables and other wiring systems. This cable clip facilitates efficient cable management by providing a reliable and convenient mounting solution, perfectly suited for accommodating cable ties to address a range of installation needs. It supports cable diameters from 3 to 6 mm², offering a robust grip essential for maintaining order in both industrial and commercial environments. The adhesive base ensures easy and tool-free installation on various surfaces, which is particularly beneficial in applications involving electrical panels, network equipment, and other settings where cable routing is crucial. The white colour of the clip provides a clean and professional appearance, ideal for environments requiring a discreet and aesthetically pleasing mounting solution.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 21.1mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot