Hebotec 1016-011C HSK-RKS Fastener Cable Clips White Durable Plastic

MPN
1016-011C
Brand
Hebotec
EAN-13
4251827912069
Order Code
16-4914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1016-011C HSK-RKS Fastener Cable Clips are designed for securing and organising cables in a neat and efficient manner. These self-adhesive cable mounts are constructed from durable white plastic, making them suitable for a wide range of environments. The HSK-RKS 1,5 - 3 B2,5² model is engineered to accommodate cables of varying diameters, offering a reliable solution for managing cable tidiness in both industrial and commercial settings. Common applications include securing cables within electrical enclosures, routing wires in control panels, and organising network installations. The adhesive backing simplifies installation on clean, smooth surfaces, ensuring strong adhesion without the need for additional fastening tools or hardware.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.9mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot