Hebotec 1016-003C HSK-RKS Cable Clip Fastener Black Plastic 6 - 8 mm

MPN
1016-003C
Brand
Hebotec
EAN-13
4251827910805
Order Code
16-4911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hebotec 1016-003C HSK-RKS Cable Clip Fastener is a black plastic component specifically designed for securing cables with a diameter of 6 - 8 mm. This self-adhesive cable mount provides a reliable and convenient solution for cable management in various engineering applications. By utilising a strong adhesive backing, it allows easy installation on a variety of surfaces, aiding in the organisation and routing of cables to prevent tangling and minimise clutter. The fastener is particularly useful in scenarios where drilling is undesirable or impractical, such as within control panels, telecommunications equipment, or office environments. Ideal for use with standard cable ties, the Hebotec HSK-RKS 6 - 8 R1,5² fastener ensures that cables are held securely in place, contributing to the tidiness and efficiency of electrical and electronic systems.
Type Fastener
Material Spring steel
Colour Black
Content 1
Height 23.3mm
Length 21.1mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot