Hebotec 1016-001C HSK-RKS Cable Clip 1.5-3mm White Plastic

MPN
1016-001C
Brand
Hebotec
EAN-13
4251827910782
Order Code
16-4909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1016-001C is a durable HSK-RKS Cable Clip designed to securely organise and fasten cables ranging from 1.5 to 3 millimetres in diameter. This product is constructed from resilient white plastic and features a reliable self-adhesive backing, making it ideal for secure attachment on a variety of surfaces without the need for additional tools or equipment. The clip's primary function is to provide efficient cable management in electronic and electrical applications, ensuring tidy routing of cables inside enclosures, racks, or on panel surfaces. Often utilised in telecommunications, data centres, and industrial control systems, these cable clips help maintain a neat and organised environment, which can facilitate easier maintenance and reduce the risk of cable damage or disruption. With its single-piece construction designed for simple installation, the Hebotec cable clip is a reliable choice for professional engineers seeking effective cable management solutions.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 18.4mm
Length 21.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot