Heavy-Duty Black Refuse Sacks (Pack 100)

Faithfull Brand: Faithfull

Faithfull Heavy-Duty Black Refuse Sacks are extra strong and are ideal for general household waste, cleaning and building industry applications. They are of superior quality with a leak resistant base.

Size: 735 x 970mm
Bag Thickness: 40 microns
Capacity: 96 litres

100 x Faithfull Heavy-Duty Black Refuse Sacks

Description Image Product Buy Pricing (Ex VAT) Size Quantity Type Colour Qty
Faithfull FAIBAGREF100 Heavy-Duty Black Refuse Sacks (Pack 100)
Faithfull FAIBAGREF100 Heavy-Duty Black Refuse Sacks (Pack 100)
Standard range
Order code: 95-7614
MPN: FAIBAGREF100

Despatched within 2 working days - 20 in stock
1+ £28.38
Price per unit Ex VAT
96 100 Refuse sack Black 10
Faithfull FAIBAGREFUSE Heavy-Duty Black Refuse Sacks (Roll 10)
Faithfull FAIBAGREFUSE Heavy-Duty Black Refuse Sacks (Roll 10)
Standard range
Order code: 95-7615
MPN: FAIBAGREFUSE

Despatched within 2 working days - 100 in stock
1+ £2.40
Price per unit Ex VAT
96L 10 Refuse sack Black 10

Trustpilot