Faithfull FAIBAGREF100 Heavy-Duty Black Refuse Sacks (Pack 100)

MPN
FAIBAGREF100
Brand
Faithfull
EAN-13
5023969000442
Order Code
95-7614
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Heavy-Duty Black Refuse Sacks are extra strong and are ideal for general household waste, cleaning and building industry applications. They are of superior quality with a leak resistant base.

Size: 735 x 970mm
Bag Thickness: 40 microns
Capacity: 96 litres

100 x Faithfull Heavy-Duty Black Refuse Sacks


Type Refuse sack
Size 96
Quantity 100
Colour Black
Qty 10

Reviews

Be the first to submit a review

Trustpilot