Heat Sinks for SMD Components

A range of heat sinks that are particularly suitable for use with SMD components. Their low profile, reduced weight and effective heat dissipation make them ideal for a wide range of applications.

  • Can be glued directly onto component
  • Manufactured from extruded aluminium
  • Black anodised finish
Description Image Product Buy Pricing (Ex VAT) Thermal Conductivity Dimensions Type Package Type Material Colour
Fischer Elektronik ICK SMD A 8 SMD Heat Sink 8X6.3
Fischer Elektronik ICK SMD A 8 SMD Heat Sink 8X6.3
Standard range
Order code: 50-0162
MPN: ICK SMD A 8

Despatched same day - 20 in stockFurther 207 despatched in 4 working days
1+ £0.413
25+ £0.359
100+ £0.348
Price per unit Ex VAT
87°C/W 8 x 6.3 x 4.8mm PCB Mount heatsink SMD Aluminium Black
Fischer Elektronik ICK SMD B 7 SMD Heat Sink 7X19
Fischer Elektronik ICK SMD B 7 SMD Heat Sink 7X19
Extended range
Order code: 50-0165
MPN: 10037143

Available to back orderBack order, lead time 11 days
10+ £0.450
Price per unit Ex VAT
47°C/W 7 x 19 x 4.8mm PCB Mount heatsink SMD Aluminium Black

Trustpilot