HEAD 161526800 Plastic Cord Polypropylene Strength 1.3 mm 1600 m Load 40 kg

MPN
161526800
Brand
HEAD
EAN-13
4003969938656
Order Code
19-0157
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 05/10/2026

HEAD 161526800 is a plastic cord made from polypropylene, designed with a diameter of 1.3 millimetres and provided in a length of 1600 metres. The cord supports a maximum load of 40 kilograms, making it suitable for applications requiring moderate tensile strength and flexibility. Typically employed in sectors such as agriculture, construction, and packaging, the cord is ideal for bundling, securing loads, or tying materials where high durability and resistance to environmental factors are required. Its construction from polypropylene ensures resistance to moisture and a variety of chemical exposures, enhancing its longevity in diverse operational conditions.
Type Plastic cord
Material Polypropylene
Colour White
Diameter 1.3mm
Length 1.600m
Load capacity (max.) 40kg
Pack Size 1600m
Size 1.3 mm x 1600 m
Strength 1.3mm

Reviews

Be the first to submit a review

Trustpilot