Ultratape Pallet Wrap - Flush Core - 400mm x 300m 20MIC - Clear

MPN
090040030020
Brand
Ultratape
Order Code
87-1748
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

This pallet wrap can be stretched up to 300% and is ideal for securing and protecting loads onto pallets.


  • Colour: clear
  • Core: flush
  • Thickness: 20 microns
  • Length: 300m
  • Width: 400mm
  • Manufacturer's part 090040030020
Type Stretch wrap
Material Polyethylene (PE)
Length 300m
Size 400mm x 300m
Thickness 20µm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot