HEAD 1554042 Document Wallet Red Self-adhesive C5 Multilingual 250 pcs

MPN
1554042
Brand
HEAD
EAN-13
4003969939196
Order Code
19-0138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.78 £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

HEAD 1554042 is a Document Wallet Red Self-adhesive C5 Multilingual pack, consisting of 250 pieces designed for efficient document handling and protection. This product features a robust self-adhesive backing, allowing for secure attachment to packages or files, ensuring critical documents remain intact during transport or storage. These wallets are specifically sized to accommodate C5 envelopes, making them ideal for applications that require the secure fixing of shipping labels, invoices, or important documents on parcels. The multilingual design enhances versatility, catering to diverse user needs across different regions. The self-adhesive wallets are a reliable choice for logistics, warehousing, and shipment management, streamlining the process of documentation handling in a fast-paced environment.
Pack Size 250
Length 130mm
Height 162mm
Colour Red
Type Document enclosed wallet

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot