HEAD 1554041 Document enclosed wallet Red Self-adhesive 250 pcs

MPN
1554041
Brand
HEAD
EAN-13
4003969939189
Order Code
19-0137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

HEAD 1554041 is a self-adhesive document enclosed wallet offered in a red colour, with each package containing 250 pieces. Designed for secure attachment to various surfaces, this wallet features a reliable adhesive backing that ensures documents remain protected and easily accessible. The robust construction of the wallet is suitable for a range of engineering environments, where clear identification and safekeeping of critical paperwork such as shipping notes, invoices, or work orders is essential. These wallets are particularly useful in logistics, manufacturing, and warehousing applications, where the secure and visible display of documents is required.
Pack Size 250
Length 140mm
Height 140mm
Colour Red
Type Document enclosed wallet

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot