HE & BS BENSON BLM3/04/24/40W BLM3/24VDC/40W PULL/THRUST LATCHING SOLENOID

Order Code:

65-3529

Brand: Benson MPN: BLM3/04/24/40W

Discontinued


The BLM3 series are a range of magnetically latching DC linear solenoids with a pull/thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Magnetically latching
  • Pull/thrust type
  • 40W Power
  • Plunger weight 45g
Coil Voltage 24V
Stroke 10mm
Solenoid Action Pull/thrust
Height 31.8mm
Length 45mm
Nominal Power 40W
Width 25.4mm

Trustpilot