HE & BS BENSON BLM0730L/24/4.8W BLM0730L/24VDC/4.8W PULL LATCHING SOLENOID

MPN
BLM0730L/24/4.8W
Brand
Benson
Order Code
65-3533
Country of Origin
Taiwan

Discontinued


The BLM0730L series are a range of magnetically latching DC linear solenoids with a pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Magnetically latching
  • Pull type
  • 4.8W Power
  • Plunger weight 34g
Coil Voltage 24V
Height 16mm
Length 30mm
Nominal Power 4.8W
Solenoid Action Pull
Stroke 7mm
Weight 34g
Width 14mm

Trustpilot