HCS Hinge Boring Bit 26mm x 60mm

Faithfull Brand: Faithfull

The Faithfull The High Carbon Steel (HCS) Hinge Bore Bit is specially designed for drilling blind holes when fitting concealed (blum) hinges in kitchen, bedroom and bathroom cabinet doors. Available in 2 sizes. Suitable for use on all natural woods and man-made materials such as blockboard, melamine faced boards, chipboard and MDF.

High carbon steel (HCS) hinge bits are not recommended for repetitive work in man-made boards. These bits should always be used with a stand-mounted drill.

The HCS hinge bores are available in 2 sizes.

The Faithfull FAIHBB26HCS HCS Hinge Bore Bit has the following dimensions:
Size: 26mm diameter x 60mm long x 8mm shank.

Description Image Product Buy Pricing (Ex VAT) Type Diameter Length Shank
Faithfull FAIHBB26HCS HCS Hinge Boring Bit 26mm x 60mm
Faithfull FAIHBB26HCS HCS Hinge Boring Bit 26mm x 60mm
Standard range
Order code: 95-7605
MPN: FAIHBB26HCS

Despatched within 2 working days - 5 in stock
1+ £7.27
Price per unit Ex VAT
Hinge bit 26mm 54mm 8mm
Faithfull FAIHBB35HCS HCS Hinge Boring Bit 35mm x 60mm
Faithfull FAIHBB35HCS HCS Hinge Boring Bit 35mm x 60mm
Standard range
Order code: 95-7606
MPN: FAIHBB35HCS

Despatched within 2 working days - 50 in stock
1+ £7.16
Price per unit Ex VAT
Hinge bit 26mm 54mm 8mm

Trustpilot