Faithfull FAIHBB26HCS HCS Hinge Boring Bit 26mm x 60mm

MPN
FAIHBB26HCS
Brand
Faithfull
EAN-13
5023969263014
Order Code
95-7605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull The High Carbon Steel (HCS) Hinge Bore Bit is specially designed for drilling blind holes when fitting concealed (blum) hinges in kitchen, bedroom and bathroom cabinet doors. Available in 2 sizes. Suitable for use on all natural woods and man-made materials such as blockboard, melamine faced boards, chipboard and MDF.

High carbon steel (HCS) hinge bits are not recommended for repetitive work in man-made boards. These bits should always be used with a stand-mounted drill.

The HCS hinge bores are available in 2 sizes.

The Faithfull FAIHBB26HCS HCS Hinge Bore Bit has the following dimensions:
Size: 26mm diameter x 60mm long x 8mm shank.


Type Hinge bit
Diameter 26mm
Length 54mm
Shank 8mm

Reviews

Be the first to submit a review

Trustpilot