Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aurora HC133 Pocket Size Calculator

Order Code:  

25-0632

  Copy to clipboard
Brand: Aurora  Copy to clipboard MPN: HC133  Copy to clipboard EAN-13: 6925781411910
 Report an error

Discontinued

A robust calculator with durable hard keys and large numeric keypad.


  • Clear 8 digit LCD display
  • 4 constants
  • Memory
  • +/-, % and square root keys
  • Solar power with battery backup
  • Dimensions: 70 x 115 x 15mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)

Emulator software for whiteboards and projectors is available separately, see order code 25-0639.

Type Basic
Number of Digits 8
Power Source Battery and solar
Dimensions 115 x 70 x 15mm

Reviews


Be the first to submit a review