Hazet 986/9N Bit Set Short Design TiN-Coated 1/2 9-Piece Made in Germany

Image Representative of Range

Hazet 986/9N Bit Set Short Design TiN-Coated 1/2" 9-Piece Made in Germany

MPN
986/9N
Brand
Hazet
EAN-13
4000896193530
Order Code
11-9928
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.29
10+ £98.25
50+ £97.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet bit set 986/9N is a 9-piece socket wrench bit set featuring a 1/2" (12.5 mm) size. Designed for use in various screw driving tasks, this hand tool set is ideal for both professional and DIY applications. Known for its durability and precision, it is a valuable addition to any toolkit.
Type Bit set
Drive Size 1/2" (12.5 mm)
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material Special steel
Material properties TiN

Reviews

Be the first to submit a review

Trustpilot