Hazet 9040-3 Pocket Blow Pen

MPN
9040-3
Brand
Hazet
EAN-13
4000896109500
Order Code
51-6125
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Hazet 9040-3 Pocket Blow Pen has a practical and compact design with clip for fixation e.g. in pockets and has been manufactured for easy handling - clicks directly on air coupling 7.2mm. The air flow can also be adjusted by a simple turn, with an air nozzle diameter of 3mm.
  • Inlet pressure: 12 bar
  • Max. airflow at 6 bar: 360 l/min
  • High-quality Perbunan seal (NBR)
  • Duraluminium housing
  • Coupler plug, nominal size 7.2 included
  • 109mm
  • Type Air gun

    Reviews

    Be the first to submit a review

    Trustpilot