Hazet 9040-1 Air Blow Gun

Order Code:

51-6124

Brand: Hazet MPN: 9040-1 EAN-13: 4000896109487
  • Country of Origin:
  • View All

Discontinued


The Hazet 9040-1 Air Blow Gun is for the fast removing and cleaning of chips and other kinds of foreign substances and can be used in workshops, wood working, decor, housework and on machinery, especially in areas with restricted access. Designed with a non-slip handle, nylon body material and steel nozzle.
  • 220 PSI/15 bar maximum pressure
  • 75 up to 120 PSI, 5 up to 8 bar working pressure
  • 300 l/min Max. air flow
  • 85 up to 90 dB/A sound pressure level
  • 6.3mm (1/4) Air inlet thread
  • Coupler plug, nominal size 7.2 included
  • 93mm nozzle length: 205mm total length

  • Trustpilot