Hazet 903SPC/3 1/2" Square Drive Impact Socket (6-Point) 3pc

MPN
903SPC/3
Brand
Hazet
EAN-13
4000896128754
Order Code
51-6231
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hazet 903SPC/3 1/2in Square Drive Impact Socket (6-Point) 3 Piece has been designed for mounting and dismounting wheels (alloy rims). The long style with plastic insert protects the surface of the wheel bolts, while the outside plastic sleeve protects the rims when screwing the wheel bolts. The colour-coding of the plastic sleeve facilitates in finding the correct socket size.
  • Inside square drive 12.5mm (1/2in)
  • Span of jaw 17-19-21mm
  • For impact operation
  • Replaceable plastic sleeve
  • Type Kraft bit set

    Reviews

    Be the first to submit a review

    Trustpilot