Hazet 9037Spiece Rivet Gun 6.3 Bar 2.4-4.8mm Rivets Metal Housing

Image Representative of Range

Hazet 9037Spiece Rivet Gun 6.3 Bar 2.4-4.8mm Rivets Metal Housing

MPN
9037SPC
Brand
Hazet
EAN-13
4000896150168
Order Code
11-9916
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Hazet pneumatic rivet gun 9037SPC operates effectively at 6.3 bar, using compressed air for robust performance. This blind rivet gun is a reliable pneumatic tool suited for fastening applications. It is typically used in automotive and construction settings for quick and secure riveting tasks.
Type Pneumatic rivet gun
Air Consumption 1l/min
Material Metal
Max. operating pressure 6.3bar
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot