Hazet 9035M-6 Pneumatic needle scaler 6.3 bar for precise surface cleaning

Order Code:

16-4904

Brand: Hazet MPN: 9035M-6 EAN-13: 4000896258109
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Hazet 9035M-6, also known as 3192039, is a pneumatic needle scaler designed to operate at a pressure of 6.3 bar, providing precise surface cleaning capabilities. This product features a robust construction suited to withstand intensive use, enabling efficient removal of rust, paint, and other surface coatings from a variety of materials. The tool is typically employed in engineering and industrial settings for tasks such as surface preparation before welding, cleaning castings, and maintenance of metal surfaces. Its precision and reliability make it an essential instrument for maintenance professionals and mechanical engineers engaged in refurbishment and repair work.
Type Pneumatic needle scaler
Air Consumption 48.1l/min
Max. operating pressure 6.3bar
Product Type Pneumatic needle scaler
Weight 480g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot