Hazet 9035G-1 Air-power Graver: Precise Robust Silenced 6.3 bar

MPN
9035G-1
Brand
Hazet
EAN-13
4000896246625
Order Code
03-9916
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 9035G-1 air-power graver is a pneumatic tool designed for precision engraving tasks. Operating at 6.3 bar, it provides powerful and consistent performance. Typically used in fine metalworking and jewellery making, this tool ensures detailed and accurate work.
Type Air-power graver
Air Consumption 28.31l/min
Lance Length 150mm
Max. operating pressure 6.3bar
Rotational speed (max.) 13000 U/min
Weight 220g

Reviews

Be the first to submit a review

Trustpilot