Hazet 9035-050 Needle Scaler Spare Needles 19 Needles 3mm 0.2kg

MPN
9035-050
Brand
Hazet
EAN-13
4000896139385
Order Code
03-9914
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £24.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hazet 9035-050 needle scaler spare needles are precision-engineered for compatibility with compressors. These durable accessories are essential for maintaining and optimising the performance of needle scalers. Ideal for removing rust, paint, and other residues, they ensure efficient surface preparation in various industrial settings.
Type Needle scaler spare needles
Lance Length 181mm
Material Metal
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot