Hazet 9033-480/10 Sandpaper Belt Grit 80 330x10mm Pack of 10

Image Representative of Range

Hazet 9033-480/10 Sandpaper Belt Grit 80 330x10mm Pack of 10

MPN
9033-480/10
Brand
Hazet
EAN-13
4000896139101
Order Code
11-9913
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
10+ £16.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 9033-480/10 Sandpaper Belt comes in a pack of 10 with a grit size of 80, measuring 330 mm in length and 10 mm in width. It is an ideal grinder accessory for precision grinding tasks. These belts are commonly used in various grinding applications, offering efficient material removal on metal and wood surfaces.
Type Sanding belt
Grit Size 80
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot