Hazet 9032P-1 Pneumatic Sander 1/4 700W 22000rpm Ergonomic Design

Image Representative of Range

Hazet 9032P-1 Pneumatic Sander 1/4" 700W 22000rpm Ergonomic Design

MPN
9032P-1
Brand
Hazet
EAN-13
4000896190508
Order Code
11-9912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £275.40 £234.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hazet pneumatic sander 9032P-1 is a precision tool designed for efficient sanding tasks. It operates at a pressure of 6.3 bar, ensuring reliable performance for various automotive and industrial applications. Ideal for smoothing surfaces, this pneumatic tool is suitable for professionals seeking durability and effectiveness.
Type Pneumatic sander
Air Consumption 150l/min
Height 4.5cm
Lance Length 19cm
Max. operating pressure 6.3bar
Power 700W
Rotational speed (max.) 22000 U/min
Tool Holder 1/4" (6.3 mm)
Weight 800g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot