Hazet 9032N-5 Pneumatic Sander 6.3 Bar 224W 360° Air Outlet Angled Design

Image Representative of Range

Hazet 9032N-5 Pneumatic Sander 6.3 Bar 224W 360° Air Outlet Angled Design

MPN
9032N-5
Brand
Hazet
EAN-13
4000896198788
Order Code
11-9911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Hazet's pneumatic sander, model 9032N-5, operates at 6.3 bar and is a reliable pneumatic tool known for its durability. This sander is ideal for sanding and surface preparation tasks in automotive and industrial applications. It features an efficient design, ensuring smooth operation and optimal user control.
Type Pneumatic sander
Air Consumption 74l/min
Height 4cm
Lance Length 15.5cm
Max. operating pressure 6.3bar
Power 224W
Rotational speed (max.) 20000 U/min
Weight 500g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot