Hazet 9032MK Pneumatic Rotary Tool 6.3 bar Precise in Narrow Spaces

MPN
9032MK
Brand
Hazet
EAN-13
4000896248346
Order Code
03-9911
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

The Hazet 9032MK pneumatic rotary tool operates at 6.3 bar pressure, offering efficient and precise performance. This tool is ideal for tasks that require detailed grinding, polishing, and cutting. Hazet's reliable construction ensures durability for professional workshop environments.
Type Pneumatic rotary tool
Air Consumption 75l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 60000 U/min
Weight 230g

Reviews

Be the first to submit a review

Trustpilot