Hazet 9021P-2 Ratchet 3/8 Pneumatic 360° Air Output 54Nm Torque

Image Representative of Range

Hazet 9021P-2 Ratchet 3/8 Pneumatic 360° Air Output 54Nm Torque

MPN
9021P-2
Brand
Hazet
EAN-13
4000896184545
Order Code
11-9909
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £167.79 £166.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hazet 9021P-2 is a pneumatic forward/reverse ratchet designed for efficiency with a 3/8" (10 mm) male square drive and operates at 6.3 bar. This tool is ideal for quick and easy tightening and loosening of nuts and bolts in automotive and industrial applications. Hazet is known for producing reliable and durable pneumatic tools, making this ratchet a valuable addition for professional mechanics and technicians.
Type Pneumatic forward/reverse ratchet
Air Consumption 103l/min
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 300 U/min
Tool Holder 3/8" (10 mm) male square
Weight 500g

Reviews

Be the first to submit a review

Trustpilot