Hazet 839-1 Mains Tester 2.8mm 92mm Handle 220-250V AC With Clip

Image Representative of Range

Hazet 839-1 Mains Tester 2.8mm 92mm Handle 220-250V AC With Clip

MPN
839-1
Brand
Hazet
EAN-13
4000896035670
Order Code
11-9880
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Hazet manufactures the 839-1 mains tester, a 2.8 mm, 58 mm current and voltage tester screwdriver designed for 220 - 250 V AC. It combines the functionality of an amp tester and a one-pole voltage tester. This tool is typically used for checking electrical connections in household wiring and appliances.
Maximum Voltage 250V AC
Blade Length 58mm
Blade Width 2.8mm
Downforce Slot
Handle Length 92mm
Handle Ø 18mm
Length 150mm
Material Tool steel
Type Mains tester
Voltage (min.) 220V AC

Reviews

Be the first to submit a review

Trustpilot