Hazet 829KK-3 Allen Wrench 3mm Metric Spanner 150mm Blade Length

MPN
829KK-3
Brand
Hazet
EAN-13
4000896232918
Order Code
03-9888
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hazet 829KK-3 Allen wrench features a spanner size of 3 mm and a blade length of 150 mm, making it ideal for precision applications. Manufactured by Hazet, it is a reliable hex socket screwdriver designed for use with metric fasteners. Typically used in mechanical and automotive tasks, this Allen key is a dependable tool for professionals and DIY enthusiasts alike.
Type Allen wrench
Blade Length 150mm
Downforce Allen
Length 168mm
Material properties chrome plated
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot