Hazet 829KK-2.5 Allen Wrench 2.5mm Blade Length: 100mm 1pc

MPN
829KK-2.5
Brand
Hazet
EAN-13
4000896232901
Order Code
03-9887
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hazet 829KK-2.5 Allen wrench has a metric size of 2.5 mm with a blade length of 100 mm. It is ideal for tasks requiring precision in hex socket screwdriving. Common applications include assembly of furniture and adjustments in machinery components.
Type Allen wrench
Blade Length 100mm
Downforce Allen
Length 118mm
Material properties chrome plated
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot