Hazet 4956-1 Brake Disc Caliper 60mm Check Disc Thickness German Made

Image Representative of Range

Hazet 4956-1 Brake Disc Caliper 60mm Check Disc Thickness German Made

MPN
4956-1
Brand
Hazet
EAN-13
4000896073160
Order Code
11-9830
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £164.00 £139.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Hazet 4956-1 brake disc caliper features a 60 mm measurement for precise control. Manufactured by Hazet, it is designed for measuring brake disc thickness accurately. This caliper is typically used in automotive maintenance and repair settings.
Type Brake Disc Calliper
Reading range 60mm
Scale length (max.) 75mm
Weight 153g

Reviews

Be the first to submit a review

Trustpilot