Hazet 4658-10 Crimper For Non-Insulated Cables 0.35-1.5 mm² Fast Change

Image Representative of Range

Hazet 4658-10 Crimper For Non-Insulated Cables 0.35-1.5 mm² Fast Change

MPN
4658-10
Brand
Hazet
EAN-13
4000896129515
Order Code
11-9820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £285.92 £282.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 4658-10 is a crimping tool designed for non-insulated cable connectors and contacts ranging from 0.35 up to 1.5 mm². It features a robust squeezer mechanism that ensures secure connections in electrical applications. This tool is commonly used in automotive and electrical maintenance for precise cable assembly work.
Type Crimper
For Use With Non-insulated cable connectors and contacts
Length 150mm
Crimp area 0.35 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.35mm²
Weight 340g

Reviews

Be the first to submit a review

Trustpilot