Hazet 2169 Oil Filter Wrench

MPN
2169
Brand
Hazet
EAN-13
4000896013340
Order Code
51-7196
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Hazet 2169 Oil Filter Wrench is for the operation of oil filters and oil filter housing caps, 14-point span of jaw 74.4mm.

For Mann, Knecht and Opel longlife filters e.g. on Mercedes-Benz passenger cars M102, M103, M104, M110, M111, M119, M120, M613, Sprinter 2.2 l Turbo since 2006.

Also on Audi A4 2.0 since 2002, A4 4-cyl. petrol engines since 12-2007, BMW, BMW motorcycles K-models = K 75-1100 LT, VW-Passat 1.9 TDi pump-nozzle injection, Golf Plus 2.0 since 2005, as well as Ford, Opel, Porsche, Peugeot, Citroen, Renault, Nissan, Toyota, Mazda etc.


  • Cast aluminium
  • Inside square drive 10mm 3/8in
  • 27mm outside hexagon
Type Wrench

Reviews

Be the first to submit a review

Trustpilot