Hazet 2154N-5 Tape Measure 5m Steel Belt Clip Shock-Proof Dual Scale

Image Representative of Range

Hazet 2154N-5 Tape Measure 5m Steel Belt Clip Shock-Proof Dual Scale

MPN
2154N-5
Brand
Hazet
EAN-13
4000896143948
Order Code
11-9775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.04 £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Hazet tape measure, model 2154N-5, is a 5-meter roll meter made of steel, offering durability and precision. Engineered by Hazet, it's ideal for both professional and DIY tasks requiring accurate measurements. This robust tool is perfect for construction, carpentry, and home improvement projects.
Type Tape measure
Measuring Length 5m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Width 19mm

Reviews

Be the first to submit a review

Trustpilot