Hazet 2143-1 Soft Face Hammer 520g 340mm Tough-Hard Rubber Ash Handle

Image Representative of Range

Hazet 2143-1 Soft Face Hammer 520g 340mm Tough-Hard Rubber Ash Handle

MPN
2143-1
Brand
Hazet
EAN-13
4000896196265
Order Code
11-9767
Country of Origin
Sri Lanka
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 2143-1 Soft Face Hammer is a hand tool weighing 520 grams and measuring 340 mm in length. It features a soft face design suited for applications requiring delicate handling to avoid surface damage. Ideal for automotive or assembly work, it meets DIN 5128 standards for quality and reliability.
Type Soft Face Hammer
Weight 520g
Handle Material Ash
Head Material Rubber
(Ø) 64mm
DIN Standard DIN 5128
Length 340mm

Reviews

Be the first to submit a review

Trustpilot